
* Images are for reference only
HBE472MBBCRBKR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- HBE472MBBCRBKR
- JLCPCB Part #
- C2302466
- Package
- Plugin,P=7.5mm
- Description
- 11mm 2kV 4.7nF 7.5mm ±20% 插件,P=7.5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2068
200+
$0.0800
500+
$0.0773
1500+
$0.0759
Related Products
Welcome back, may I help you?