
* Images are for reference only
HBE152MBBCF0KR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- HBE152MBBCF0KR
- JLCPCB Part #
- C1634906
- Package
- Plugin,P=7.5mm
- Description
- 1.5nF 2kV 7.5mm 9mm ±20% 插件,P=7.5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2396
200+
$0.0928
500+
$0.0895
1000+
$0.0879
Related Products
Welcome back, may I help you?