This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HBE102MBBCRAKR

Extended
Manufacturer
Vishay Intertech
MFR.Part #
HBE102MBBCRAKR
JLCPCB Part #
C2277231
Package
Plugin,P=7.5mm
Description
1nF 2kV 7.5mm 7mm ±20% Plugin,P=7.5mm Through Hole Ceramic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 61

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1489
200+ $0.0577
500+ $0.0556
1000+ $0.0546

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons