
* Images are for reference only
HAZ221MBABLAKR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- HAZ221MBABLAKR
- JLCPCB Part #
- C1630983
- Package
- Plugin,P=5mm
- Description
- 1kV 220pF 5mm 7mm ±20% 插件,P=5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1509
1000+
$0.0585
2500+
$0.0564
5000+
$0.0555
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?