This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HAZ151MBABF0KR

Extended
Manufacturer
Vishay Intertech
MFR.Part #
HAZ151MBABF0KR
JLCPCB Part #
C1630957
Package
Plugin,P=5mm
Description
150pF 1kV 5mm 7mm ±20% 插件,P=5mm Through Hole Ceramic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 60

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1509
1000+ $0.0585
2500+ $0.0564
5000+ $0.0555

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons