This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HAX153SBACRZKR

Extended
Manufacturer
Vishay Intertech
MFR.Part #
HAX153SBACRZKR
JLCPCB Part #
C6052021
Package
Plugin
Description
-20%~+50% 15nF 17mm 1kV 7.5mm 插件 Through Hole Ceramic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8703
200+ $0.7469
500+ $0.7212
1000+ $0.7100

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons