
* Images are for reference only
HAK101KBABF0KR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- HAK101KBABF0KR
- JLCPCB Part #
- C1635614
- Package
- Plugin
- Description
- 100pF 1kV 5mm ±10% 插件 Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2277
1000+
$0.0882
2500+
$0.0851
5000+
$0.0835
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?