
* Images are for reference only
H11D1-X007
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- H11D1-X007
- JLCPCB Part #
- C17209161
- Package
- SMD-6P
- Description
- -55℃~+100℃ 1 1.2V 20% 250mV@10mA,0.5mA 300V 4us 50mA 5kV 5us 60mA 6V DC Phototransistor SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0744
200+
$0.8279
500+
$0.8005
1000+
$0.7860
Related Products
Welcome back, may I help you?