This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GSOT24C-HE3-18

Extended
Manufacturer
Vishay Intertech
MFR.Part #
GSOT24C-HE3-18
JLCPCB Part #
C3705351
Package
SOT-23-3
Description
-55℃~+150℃ 1uA 2 235W 24V 27V 47V 5A@8/20us 65pF Bidirectional IEC 61000-4-2 TVS SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 90

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0996
1000+ $0.0386
2500+ $0.0373
5000+ $0.0365

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons