
* Images are for reference only
GSOT24C-G3-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- GSOT24C-G3-18
- JLCPCB Part #
- C3701517
- Package
- SOT-23
- Description
- 1uA 2 235W 24V 27V 47V 5A@8/20us 80pF Bidirectional ESD IEC 61000-4-2 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5431
10+
$0.4290
30+
$0.3808
100+
$0.3198
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?