
* Images are for reference only
GSOT12C-E3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- GSOT12C-E3-08
- JLCPCB Part #
- C968560
- Package
- SOT-23
- Description
- -55℃~+150℃@(Tj) 115pF 12A@8/20us 12V 13.5V 1uA 2 26V 312W Bidirectional ESD IEC 61000-4-2 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 66
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1748
50+
$0.1364
150+
$0.1200
500+
$0.0994
3000+
$0.0903
6000+
$0.0848
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?