
* Images are for reference only
GSOT08-E3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- GSOT08-E3-08
- JLCPCB Part #
- C3714415
- Package
- SOT-23-3
- Description
- -40℃~+125℃ 1 160pF 18A@8/20us 19.2V 345W 5uA 8V 9V IEC 61000-4-2 TVS Unidirectional SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 102
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0883
2000+
$0.0343
5000+
$0.0330
10000+
$0.0323
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?