This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GSOT08C-HE3-08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
GSOT08C-HE3-08
JLCPCB Part #
C3707000
Package
SOT-23-3
Description
-55℃~+150℃ 160pF 18A@8/20us 19.2V 2 345W 5uA 8V 9V Bidirectional IEC 61000-4-2 TVS SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 91

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0994
1000+ $0.0385
2500+ $0.0372
5000+ $0.0364

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons