
* Images are for reference only
GSOT03C-HG3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- GSOT03C-HG3-08
- JLCPCB Part #
- C3714591
- Package
- SOT-23-3
- Description
- 100uA 12.3V 2 3.3V 30A@8/20us 369W 420pF 4V Bidirectional ESD IEC 61000-4-2 SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2231
50+
$0.1776
150+
$0.1580
500+
$0.1336
3000+
$0.1229
6000+
$0.1163
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?