
* Images are for reference only
GSIB2020-E3/45
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- GSIB2020-E3/45
- JLCPCB Part #
- C17479726
- Package
- SIP-4
- Description
- -55℃~+150℃@(Tj) 10uA@200V 1V@10A 200V 240A 3.5A Single-Phase Rectifier SIP-4 Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6750
200+
$1.4675
500+
$1.4177
1200+
$1.3936
Related Products
Welcome back, may I help you?