This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GSD2004WS-HE3-08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
GSD2004WS-HE3-08
JLCPCB Part #
C17405201
Package
SOD-323
Description
1 Independent 100nA@240V 1V@100mA 200mW 225mA 240V 4A 50ns SOD-323 Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 101

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0891
200+ $0.0357
500+ $0.0344
1000+ $0.0338

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons