This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GP08G-E3/54

Extended
Manufacturer
Vishay Intertech
MFR.Part #
GP08G-E3/54
JLCPCB Part #
C17384075
Package
DO-204AL(DO-41)
Description
-65℃~+175℃ 1 Independent 1.3V@0.8A 25A 400V 5uA 800mA DO-204AL(DO-41) Diodes - General Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 5500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3786
200+ $0.1511
500+ $0.1461
1000+ $0.1435
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons