This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GLL4745-E3/97

Extended
Manufacturer
Vishay Intertech
MFR.Part #
GLL4745-E3/97
JLCPCB Part #
C6049231
Package
DO-213AB(MELF)
Description
1 Independent 16V 16Ω 1W 5uA@12.2V 700Ω ±10% DO-213AB(MELF) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6310
200+ $0.2521
500+ $0.2441
1000+ $0.2393
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons