
* Images are for reference only
GLL4737A-E3/97
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- GLL4737A-E3/97
- JLCPCB Part #
- C7281678
- Package
- DO-213AB(MELF)
- Description
- 1 Independent 10uA@5V 1W 4Ω 7.5V 700Ω ±5% DO-213AB(MELF) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6748
200+
$0.2700
500+
$0.2603
1000+
$0.2555
Welcome back, may I help you?