This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GL41GHE3/96

Extended
Manufacturer
Vishay Intertech
MFR.Part #
GL41GHE3/96
JLCPCB Part #
C17396740
Package
DO-213AB
Description
-65℃~+175℃ 1 Independent 1.1V@1A 10uA 1A 30A 400V DO-213AB Diodes - General Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 32

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2843
1000+ $0.1135
2500+ $0.1096
7500+ $0.1078
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons