
* Images are for reference only
GL41B-E3/96
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- GL41B-E3/96
- JLCPCB Part #
- C3008971
- Package
- DO-213AB
- Description
- -65℃~+175℃ 1 Independent 1.1V@1A 100V 10uA 1A 30A DO-213AB Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 875
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 871
In-stock Item Pricing
Qty Unit Price
1+
$0.2226
50+
$0.1725
150+
$0.1511
1500+
$0.1244
3000+
$0.1125
4500+
$0.1053
Related Products
Welcome back, may I help you?