
* Images are for reference only
GDZ6V2B-HE3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- GDZ6V2B-HE3-08
- JLCPCB Part #
- C7281301
- Package
- SOD-323
- Description
- 1 Independent 1uA@3V 200mW 6.06V~6.33V 6.2V 60Ω SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.1690
50+
$0.1311
150+
$0.1148
500+
$0.0944
3000+
$0.0855
6000+
$0.0800
Related Products
Welcome back, may I help you?