
* Images are for reference only
GDZ3V3B-G3-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- GDZ3V3B-G3-18
- JLCPCB Part #
- C6049887
- Package
- SOD-323
- Description
- 1 Independent 120Ω 1kΩ 200mW 20uA@1V 3.32V~3.53V 3.3V SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 99
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0909
200+
$0.0363
500+
$0.0350
1000+
$0.0346
Related Products
Welcome back, may I help you?