
* Images are for reference only
GDZ30B-E3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- GDZ30B-E3-08
- JLCPCB Part #
- C3008924
- Package
- SC-76(SOD-323)
- Description
- 1 Independent 100nA@23V 200mW 200Ω 200Ω 29.19V~30.69V 30V SC-76(SOD-323) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 766
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0312
200+
$0.0121
500+
$0.0117
1000+
$0.0115
Welcome back, may I help you?