
* Images are for reference only
GDZ15B-E3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- GDZ15B-E3-08
- JLCPCB Part #
- C6564358
- Package
- SOD-323
- Description
- 1 Independent 100nA@11V 14.34V~14.98V 15V 200mW 42Ω 80Ω SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 122
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0740
200+
$0.0295
500+
$0.0286
1000+
$0.0281
Related Products
Welcome back, may I help you?