This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GBU8M-M3/45

Extended
Manufacturer
Vishay Intertech
MFR.Part #
GBU8M-M3/45
JLCPCB Part #
C17305078
Package
GBU
Description
-55℃~+150℃@(Tj) 1V@8A 1kV 200A 5uA@1000V 8A Single-Phase Rectifier GBU Bridge Rectifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6545
200+ $1.0599
500+ $1.0245
1000+ $1.0068

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons