
* Images are for reference only
GBPC102-E4/51
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- GBPC102-E4/51
- JLCPCB Part #
- C145327
- Package
- GBPC1
- Description
- -55℃~+150℃ 1V@1.5A 200V 3A 5uA 60A Single-Phase Rectifier GBPC1 Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9893
10+
$1.9491
30+
$1.9234
100+
$1.8961
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?