
* Images are for reference only
GA1812Y474KXBAR31G
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- GA1812Y474KXBAR31G
- JLCPCB Part #
- C5644680
- Package
- 1812
- Description
- 100V 470nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2827
200+
$0.5122
500+
$0.4945
1000+
$0.4865
Welcome back, may I help you?