
* Images are for reference only
GA1812Y333MXEAT31G
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- GA1812Y333MXEAT31G
- JLCPCB Part #
- C5749183
- Package
- 1812
- Description
- 33nF 500V X7R ±20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7260
200+
$0.2907
500+
$0.2811
1000+
$0.2763
Welcome back, may I help you?