
* Images are for reference only
GA1210Y184MBAAR31G
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- GA1210Y184MBAAR31G
- JLCPCB Part #
- C2267467
- Package
- 1210
- Description
- 180nF 50V X7R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 72
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1251
200+
$0.0485
500+
$0.0468
1000+
$0.0460
Related Products
Welcome back, may I help you?