
* Images are for reference only
GA0603A120GBCAT31G
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- GA0603A120GBCAT31G
- JLCPCB Part #
- C2230335
- Package
- 0603
- Description
- 12pF 200V C0G ±2% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 151
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0595
2000+
$0.0231
5000+
$0.0223
10000+
$0.0218
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?