
* Images are for reference only
G5SBA80-M3/45
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- G5SBA80-M3/45
- JLCPCB Part #
- C17304594
- Package
- GBU
- Description
- -55℃~+150℃ 1.05V@3A 150A 2.8A 5uA@800V 800V Single-Phase Rectifier GBU Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3455
200+
$0.9357
500+
$0.9050
800+
$0.8889
Related Products
Welcome back, may I help you?