
* Images are for reference only
G5SBA80-E3/51
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- G5SBA80-E3/51
- JLCPCB Part #
- C20035673
- Package
- -
- Description
- -55℃~+150℃ 1.05V@3.0A 150A 2.8A 5uA 800V Single-Phase Rectifier - Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1126
250+
$0.8431
500+
$0.8157
1000+
$0.8011
Welcome back, may I help you?