This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

G5SBA20-M3/45

Extended
Manufacturer
Vishay Intertech
MFR.Part #
G5SBA20-M3/45
JLCPCB Part #
C17624558
Package
GBU
Description
-55℃~+150℃ 1.05V@3A 150A 2.8A 200V 5uA@200V Single-Phase Rectifier GBU Bridge Rectifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3361
200+ $0.9319
500+ $0.9014
800+ $0.8853

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons