This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FS-20SCBE5K000JE

Extended
Manufacturer
Vishay Intertech
MFR.Part #
FS-20SCBE5K000JE
JLCPCB Part #
C3437162
Package
Plugin,D11.1xL60.3mm
Description
-55℃~+350℃ 20W 5kΩ Wirewound Resistor ±260ppm/℃ ±5% 插件,D11.1xL60.3mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.7628
200+ $3.3908
500+ $3.2720
1000+ $3.2126
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons