
* Images are for reference only
FS-20SCBE1R000JE
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- FS-20SCBE1R000JE
- JLCPCB Part #
- C1368714
- Package
- Plugin,D11.1xL60.3mm
- Description
- -55℃~+350℃ 1Ω 20W Wirewound Resistor ±400ppm/℃ ±5% 插件,D11.1xL60.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5488
200+
$2.5351
500+
$2.4452
1000+
$2.4019
Welcome back, may I help you?