This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FS-020CBE1K000JE

Extended
Manufacturer
Vishay Intertech
MFR.Part #
FS-020CBE1K000JE
JLCPCB Part #
C1459245
Package
Plugin,D11.1xL50.8mm
Description
-55℃~+350℃ 1kΩ 20W Wirewound Resistor ±260ppm/℃ ±5% 插件,D11.1xL50.8mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.1923
200+ $3.1707
500+ $3.0599
1000+ $3.0053
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons