
* Images are for reference only
FS-020CBE10R00JE
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- FS-020CBE10R00JE
- JLCPCB Part #
- C1456834
- Package
- Plugin,D11.1xL50.8mm
- Description
- -55℃~+350℃ 10Ω 20W Wirewound Resistor ±400ppm/℃ ±5% 插件,D11.1xL50.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1923
200+
$3.1707
500+
$3.0599
1000+
$3.0053
Welcome back, may I help you?