
* Images are for reference only
FS-005CBE2K500JE
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- FS-005CBE2K500JE
- JLCPCB Part #
- C1446498
- Package
- Plugin,D7.9xL25.4mm
- Description
- -55℃~+350℃ 2.5kΩ 7W Wirewound Resistor ±260ppm/℃ ±5% 插件,D7.9xL25.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6556
200+
$1.8029
500+
$1.7387
1000+
$1.7082
Welcome back, may I help you?