
* Images are for reference only
FESF16DTHE3_A/P
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- FESF16DTHE3_A/P
- JLCPCB Part #
- C17478233
- Package
- ITO-220AC
- Description
- -65℃~+150℃ 10uA@200V 16A 200V 35ns 975mV@16A ITO-220AC Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8785
200+
$1.1495
500+
$1.1110
1000+
$1.0917
Welcome back, may I help you?