
* Images are for reference only
FEP16DT-E3/45
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- FEP16DT-E3/45
- JLCPCB Part #
- C5555998
- Package
- TO-220AB
- Description
- -55℃~+150℃ 1 Pair Common Cathode 10uA 200A 200V 35ns 8A 950mV@8A TO-220AB Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$1.0958
10+
$0.9126
50+
$0.8114
100+
$0.6973
500+
$0.6475
1000+
$0.6234
Related Products
Welcome back, may I help you?