
* Images are for reference only
FC0603E1000GST1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- FC0603E1000GST1
- JLCPCB Part #
- C4226226
- Package
- 0603
- Description
- -55℃~+155℃ 100Ω 125mW Thin Film Resistor ±2% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9569
200+
$0.3709
500+
$0.3581
1000+
$0.3517
Related Products
Welcome back, may I help you?