This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FC0402E5000FTBST0

Extended
Manufacturer
Vishay Intertech
MFR.Part #
FC0402E5000FTBST0
JLCPCB Part #
C22426631
Package
0402
Description
-55℃~+155℃ 30V 500Ω 50mW Thin Film Resistor ±1% ±25ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 43

Minimum: 1

Full Reel: 100

$0.01

Add To List

Available Order Qty: 43

In-stock Item Pricing

Qty Unit Price
1+ $6.7397
10+ $5.8863
30+ $5.3669
100+ $4.9314
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons