
* Images are for reference only
F340Y251030MPP2T0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F340Y251030MPP2T0
- JLCPCB Part #
- C3298726
- Package
- Plugin,P=37.5mm
- Description
- -55℃~+105℃ 1uF 305V Y2 ±20% 插件,P=37.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7569
200+
$2.2277
500+
$2.1504
1000+
$2.1118
Welcome back, may I help you?