
* Images are for reference only
F340X256830MPM2T0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F340X256830MPM2T0
- JLCPCB Part #
- C3298135
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+105℃ 305V 6.8uF X2 ±20% 插件,P=37.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2369
200+
$2.4145
500+
$2.3294
1000+
$2.2877
Related Products
Welcome back, may I help you?