This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

F340X151248KKM2T0

Extended
Manufacturer
Vishay Intertech
MFR.Part #
F340X151248KKM2T0
JLCPCB Part #
C3296586
Package
Plugin,P=27.5mm
Description
-40℃~+105℃ 1.2uF 480V、530V X1 ±10% 插件,P=27.5mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 60

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.5692
200+ $2.5430
500+ $2.4531
1000+ $2.4097

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons