
* Images are for reference only
F339X253330MKP2T0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F339X253330MKP2T0
- JLCPCB Part #
- C3298404
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+105℃ 3.3uF 305V X2 ±20% 插件,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3216
200+
$1.2860
500+
$1.2410
1000+
$1.2185
Related Products
Welcome back, may I help you?