
* Images are for reference only
F339X248230KII2B0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F339X248230KII2B0
- JLCPCB Part #
- C3297887
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+105℃ 305V 820nF X2 ±10% 插件,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2837
200+
$0.4969
500+
$0.4808
1000+
$0.4712
Related Products
Welcome back, may I help you?