
* Images are for reference only
F339X242230MIM2T0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F339X242230MIM2T0
- JLCPCB Part #
- C6618777
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+105℃ 220nF 305V X2 ±20% Plugin,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7419
200+
$0.6952
400+
$0.6727
1000+
$0.6615
Welcome back, may I help you?