
* Images are for reference only
F339X151048MKP2T0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F339X151048MKP2T0
- JLCPCB Part #
- C3295793
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+110℃ 1uF 480V X1 ±20% 插件,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$5.5666
10+
$5.4478
30+
$5.3675
100+
$5.2888
Welcome back, may I help you?